E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PET D Sub Backshell, 37 Way

RS Stock No.: 544-4405Brand: RS PRODistrelec Article No.: 30419480
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

PET

Body Orientation

Straight

Colour

Black

Distrelec Product Id

30419480

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Covers

Cable to panel adaptor system suitable for use with most standard and crimp D connectors
Cover in black moulded Noryl to UL94V-0
Offers locking action with jack screws in combination with female screwlock assembly
Side or top cable entry via removable knockouts and cable retention
Rated from -20°C to +75°C

You may be interested in
Stock information temporarily unavailable.

€ 4.49

€ 4.49 Each (ex VAT)

€ 5.34

€ 5.34 Each (inc. VAT)

RS PRO PET D Sub Backshell, 37 Way

€ 4.49

€ 4.49 Each (ex VAT)

€ 5.34

€ 5.34 Each (inc. VAT)

RS PRO PET D Sub Backshell, 37 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

PET

Body Orientation

Straight

Colour

Black

Distrelec Product Id

30419480

Country of Origin

Taiwan, Province Of China

Product details

Screwdown Covers

Cable to panel adaptor system suitable for use with most standard and crimp D connectors
Cover in black moulded Noryl to UL94V-0
Offers locking action with jack screws in combination with female screwlock assembly
Side or top cable entry via removable knockouts and cable retention
Rated from -20°C to +75°C

You may be interested in