Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PET D Sub Backshell, 9 Way

RS Stock No.: 480-169Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PET

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

IDC Superfast Hoods

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included

You may be interested in
3M 3485 Series PBT D Sub Backshell, 9 Way
€ 16.03Each (ex VAT)
Stock information temporarily unavailable.

€ 16.13

€ 16.13 Each (ex VAT)

€ 19.19

€ 19.19 Each (inc. VAT)

RS PRO PET D Sub Backshell, 9 Way

€ 16.13

€ 16.13 Each (ex VAT)

€ 19.19

€ 19.19 Each (inc. VAT)

RS PRO PET D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 16.13
15 - 99€ 14.72
100 - 249€ 13.21
250+€ 11.93
You may be interested in
3M 3485 Series PBT D Sub Backshell, 9 Way
€ 16.03Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PET

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

IDC Superfast Hoods

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included

You may be interested in
3M 3485 Series PBT D Sub Backshell, 9 Way
€ 16.03Each (ex VAT)