RS PRO Phase Monitoring Relay, 3 Phase, SPDT, Phase Loss, Voltage Assemmetry, DIN Rail

RS Stock No.: 223-7795Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

Phase Loss, Voltage Assemmetry

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Width

90mm

Maximum Operating Temperature

+60°C

Length

66.5mm

Dimensions

17.5 x 90 x 66.5mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

€ 166.98

€ 166.98 Each (ex VAT)

€ 198.71

€ 198.71 Each (inc. VAT)

RS PRO Phase Monitoring Relay, 3 Phase, SPDT, Phase Loss, Voltage Assemmetry, DIN Rail

€ 166.98

€ 166.98 Each (ex VAT)

€ 198.71

€ 198.71 Each (inc. VAT)

RS PRO Phase Monitoring Relay, 3 Phase, SPDT, Phase Loss, Voltage Assemmetry, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

Phase Loss, Voltage Assemmetry

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Width

90mm

Maximum Operating Temperature

+60°C

Length

66.5mm

Dimensions

17.5 x 90 x 66.5mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Country of Origin

India