RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, 2in Length
RS Stock No.: 245-5304Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
#6
Head Shape
Bugle
Length Imperial
2in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial
Stock information temporarily unavailable.
€ 160.00
€ 0.16 Each (In a Pack of 1000) (ex VAT)
€ 190.40
€ 0.19 Each (In a Pack of 1000) (inc. VAT)
RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, 2in Length
1000
€ 160.00
€ 0.16 Each (In a Pack of 1000) (ex VAT)
€ 190.40
€ 0.19 Each (In a Pack of 1000) (inc. VAT)
RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, 2in Length
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
#6
Head Shape
Bugle
Length Imperial
2in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial