Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
60 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Distrelec Product Id
30414087
Country of Origin
Turkey
€ 8.56
€ 8.56 Each (ex VAT)
€ 10.19
€ 10.19 Each (inc. VAT)
1
€ 8.56
€ 8.56 Each (ex VAT)
€ 10.19
€ 10.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
60 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Distrelec Product Id
30414087
Country of Origin
Turkey