E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Phillips Screwdriver Bit, PH3 Tip

RS Stock No.: 252-775Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips

Type

Driver Bit

Size

PH3

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Phillips Screwdriver Bit, PH3 Tip
€ 3.701Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

€ 6.03

€ 6.03 1 Lot of 5 (ex VAT)

€ 7.18

€ 7.18 1 Lot of 5 (inc. VAT)

RS PRO Phillips Screwdriver Bit, PH3 Tip

€ 6.03

€ 6.03 1 Lot of 5 (ex VAT)

€ 7.18

€ 7.18 1 Lot of 5 (inc. VAT)

RS PRO Phillips Screwdriver Bit, PH3 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch Phillips Screwdriver Bit, PH3 Tip
€ 3.701Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips

Type

Driver Bit

Size

PH3

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Phillips Screwdriver Bit, PH3 Tip
€ 3.701Each (In a Pack of 3) (ex VAT)