RS PRO PIR Sensor

Technical Document
Specifications
Product details
High Bay PIR Presence / Absence Detector (PRM Switching)
This series of passive infrared presence detectors have been specifically designed for the detection of movement in high bay lighting applications such as warehouses and factories.
PRM presence detectors have built-in adjustable lux level sensors which will keep the lighting switched off if there is sufficient natural light.
This product has been specifically designed for the detection of movement in high bay lighting applications such as warehouses and factories. It can be used on incandescent, fluorescent and compact fluorescent lighting, and has the added benefit of being able to connect an external switch.
For ceiling, aisle or luminaire mounting
Cut-out is 64 mm diameter
Range at 15 meter height is 5.1 m x 5.1 m
Range at 6 meter height is 2.0 m x 2.0 m
PIR Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.
€ 261.29
€ 261.29 Each (ex VAT)
€ 310.94
€ 310.94 Each (inc. VAT)
1
€ 261.29
€ 261.29 Each (ex VAT)
€ 310.94
€ 310.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
High Bay PIR Presence / Absence Detector (PRM Switching)
This series of passive infrared presence detectors have been specifically designed for the detection of movement in high bay lighting applications such as warehouses and factories.
PRM presence detectors have built-in adjustable lux level sensors which will keep the lighting switched off if there is sufficient natural light.
This product has been specifically designed for the detection of movement in high bay lighting applications such as warehouses and factories. It can be used on incandescent, fluorescent and compact fluorescent lighting, and has the added benefit of being able to connect an external switch.
For ceiling, aisle or luminaire mounting
Cut-out is 64 mm diameter
Range at 15 meter height is 5.1 m x 5.1 m
Range at 6 meter height is 2.0 m x 2.0 m
PIR Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.