RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M5 x 12mm

RS Stock No.: 621-2681Brand: RS PRODistrelec Article No.: 30417648
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Malaysia

Product details

Button Head (6 Lobe Security)

Tamperproof Pin, A2 Stainless Steel Button Head

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in
Stock information temporarily unavailable.

€ 29.39

€ 29.39 1 Bag of 50 (ex VAT)

€ 34.97

€ 34.97 1 Bag of 50 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M5 x 12mm

€ 29.39

€ 29.39 1 Bag of 50 (ex VAT)

€ 34.97

€ 34.97 1 Bag of 50 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.39
5 - 9€ 28.35
10 - 29€ 27.28
30+€ 25.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Malaysia

Product details

Button Head (6 Lobe Security)

Tamperproof Pin, A2 Stainless Steel Button Head

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in