Goodfellow, Plain Ceramic Hex Nut, M4

RS Stock No.: 223-7333Brand: Goodfellow
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M4

Material

Ceramic

Type

Full

Finish

Plain

Width

7.0mm

Country of Origin

United States

Product details

Ceramic - Metric Thread

To BS3692
Made from alumina ceramic
Suitable replacement for plastic screws to solve embrittlement or creepage problems
Greater strength than equivalent nylon screws
Can be used up to 1600°C
Suitable for use in many corrosive or chemical environments, and nuclear or UV radiation areas

You may be interested in
Stock information temporarily unavailable.

€ 33.15

€ 33.15 Each (ex VAT)

€ 39.45

€ 39.45 Each (inc. VAT)

Goodfellow, Plain Ceramic Hex Nut, M4

€ 33.15

€ 33.15 Each (ex VAT)

€ 39.45

€ 39.45 Each (inc. VAT)

Goodfellow, Plain Ceramic Hex Nut, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.15
5+€ 32.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M4

Material

Ceramic

Type

Full

Finish

Plain

Width

7.0mm

Country of Origin

United States

Product details

Ceramic - Metric Thread

To BS3692
Made from alumina ceramic
Suitable replacement for plastic screws to solve embrittlement or creepage problems
Greater strength than equivalent nylon screws
Can be used up to 1600°C
Suitable for use in many corrosive or chemical environments, and nuclear or UV radiation areas

You may be interested in