E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M6 x 20mm

RS Stock No.: 621-2603Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in
6 lobe csk head security screw,M6x20mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

€ 48.71

€ 48.71 1 Bag of 50 (ex VAT)

€ 57.96

€ 57.96 1 Bag of 50 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M6 x 20mm

€ 48.71

€ 48.71 1 Bag of 50 (ex VAT)

€ 57.96

€ 57.96 1 Bag of 50 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M6 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.71
5 - 9€ 46.99
10 - 29€ 45.24
30+€ 42.73
You may be interested in
6 lobe csk head security screw,M6x20mm
P.O.A.1 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in
6 lobe csk head security screw,M6x20mm
P.O.A.1 Bag of 50 (ex VAT)