RS PRO Plain, M3 Threaded Insert diameter 5mm
RS Stock No.: 206-5516Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
5mm
Rivet Body Material
Steel
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
3mm
Colour
Grey
Finish
Plain
Stock information temporarily unavailable.
€ 12.19
€ 12.19 1 Bag of 100 (ex VAT)
€ 14.51
€ 14.51 1 Bag of 100 (inc. VAT)
RS PRO Plain, M3 Threaded Insert diameter 5mm
1
€ 12.19
€ 12.19 1 Bag of 100 (ex VAT)
€ 14.51
€ 14.51 1 Bag of 100 (inc. VAT)
RS PRO Plain, M3 Threaded Insert diameter 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
5mm
Rivet Body Material
Steel
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
3mm
Colour
Grey
Finish
Plain