RS PRO Plain, M3 Threaded Insert diameter 5mm

RS Stock No.: 206-5539Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Thickness of Material Maximum

1.5mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

You may be interested in
RS PRO Plain, M3 Threaded Insert diameter 5mm
€ 50.911 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

€ 62.96

€ 62.96 1 Bag of 100 (ex VAT)

€ 74.92

€ 74.92 1 Bag of 100 (inc. VAT)

RS PRO Plain, M3 Threaded Insert diameter 5mm

€ 62.96

€ 62.96 1 Bag of 100 (ex VAT)

€ 74.92

€ 74.92 1 Bag of 100 (inc. VAT)

RS PRO Plain, M3 Threaded Insert diameter 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain, M3 Threaded Insert diameter 5mm
€ 50.911 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Thickness of Material Maximum

1.5mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

You may be interested in
RS PRO Plain, M3 Threaded Insert diameter 5mm
€ 50.911 Bag of 100 (ex VAT)