Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Plain, M4 Steel Threaded Insert, 9mm diameter 6mm Depth 11.3mm

RS Stock No.: 425-7531Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Flange Diameter

9mm

Fixing Hole Diameter

6mm

Body Outside Diameter

9mm

Body Depth

11.3mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in
Stock information temporarily unavailable.

€ 23.75

€ 23.75 1 Lot of 100 (ex VAT)

€ 28.26

€ 28.26 1 Lot of 100 (inc. VAT)

RS PRO Plain, M4 Steel Threaded Insert, 9mm diameter 6mm Depth 11.3mm

€ 23.75

€ 23.75 1 Lot of 100 (ex VAT)

€ 28.26

€ 28.26 1 Lot of 100 (inc. VAT)

RS PRO Plain, M4 Steel Threaded Insert, 9mm diameter 6mm Depth 11.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Flange Diameter

9mm

Fixing Hole Diameter

6mm

Body Outside Diameter

9mm

Body Depth

11.3mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in