E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain, M4 Threaded Insert diameter 6.4mm

RS Stock No.: 206-5529Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6.4mm

Rivet Body Material

Steel

Thickness of Material Minimum

0.5mm

Finish

Plain

Thickness of Material Maximum

2mm

Colour

Grey

Stock information temporarily unavailable.

€ 12.19

€ 12.19 1 Bag of 100 (ex VAT)

€ 14.51

€ 14.51 1 Bag of 100 (inc. VAT)

RS PRO Plain, M4 Threaded Insert diameter 6.4mm

€ 12.19

€ 12.19 1 Bag of 100 (ex VAT)

€ 14.51

€ 14.51 1 Bag of 100 (inc. VAT)

RS PRO Plain, M4 Threaded Insert diameter 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6.4mm

Rivet Body Material

Steel

Thickness of Material Minimum

0.5mm

Finish

Plain

Thickness of Material Maximum

2mm

Colour

Grey