RS PRO Plain, M8 Threaded Insert diameter 11mm
RS Stock No.: 206-7834Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Fixing Hole Diameter
11mm
Rivet Body Material
Steel
Thickness of Material Maximum
3.5mm
Colour
Grey
Thickness of Material Minimum
1mm
Finish
Plain
Stock information temporarily unavailable.
€ 40.93
€ 40.93 1 Bag of 50 (ex VAT)
€ 48.71
€ 48.71 1 Bag of 50 (inc. VAT)
RS PRO Plain, M8 Threaded Insert diameter 11mm
1
€ 40.93
€ 40.93 1 Bag of 50 (ex VAT)
€ 48.71
€ 48.71 1 Bag of 50 (inc. VAT)
RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Fixing Hole Diameter
11mm
Rivet Body Material
Steel
Thickness of Material Maximum
3.5mm
Colour
Grey
Thickness of Material Minimum
1mm
Finish
Plain