RS PRO Plain Nylon, Hex Bolt, M8 x 25.0mm
RS Stock No.: 232-6997Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
25.0mm
Thread Size
M8
Material
Nylon
Finish
Plain
Standards Met
DIN 933
Country of Origin
China
Stock information temporarily unavailable.
€ 44.58
€ 44.58 1 Bag of 50 (ex VAT)
€ 53.05
€ 53.05 1 Bag of 50 (inc. VAT)
RS PRO Plain Nylon, Hex Bolt, M8 x 25.0mm
1
€ 44.58
€ 44.58 1 Bag of 50 (ex VAT)
€ 53.05
€ 53.05 1 Bag of 50 (inc. VAT)
RS PRO Plain Nylon, Hex Bolt, M8 x 25.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
25.0mm
Thread Size
M8
Material
Nylon
Finish
Plain
Standards Met
DIN 933
Country of Origin
China