Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Material
Nylon
Type
Full
Finish
Plain
Width
5.38mm
Overall Height
2.29mm
Standards Met
DIN 934
Distrelec Product Id
30391562
Country of Origin
United States
Stock information temporarily unavailable.
€ 17.91
€ 17.91 1 Bag of 50 (ex VAT)
€ 21.31
€ 21.31 1 Bag of 50 (inc. VAT)
RS PRO, Plain Nylon Hex Nut, DIN 934, M3
1
€ 17.91
€ 17.91 1 Bag of 50 (ex VAT)
€ 21.31
€ 21.31 1 Bag of 50 (inc. VAT)
RS PRO, Plain Nylon Hex Nut, DIN 934, M3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Material
Nylon
Type
Full
Finish
Plain
Width
5.38mm
Overall Height
2.29mm
Standards Met
DIN 934
Distrelec Product Id
30391562
Country of Origin
United States