E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain Slot Drill 2 Flutes, 5mm Cut Diameter

RS Stock No.: 316-076Brand: RS PRO
View all in Slot Drills

Technical Document

Specifications

Shank Type

Plain

Cut Length

16mm

Cutter Diameter

5mm

Number Of Flutes

2

Material

Carbide

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Slot Drill 2 Flutes, 5mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 2 Flutes, 5mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shank Type

Plain

Cut Length

16mm

Cutter Diameter

5mm

Number Of Flutes

2

Material

Carbide

Country of Origin

Korea, Republic Of