E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plain Slot Drill 3 Flutes, 2mm Cut Diameter

RS Stock No.: 316-086Brand: RS PRO
View all in Slot Drills

Technical Document

Specifications

Shank Type

Plain

Cut Length

6.3mm

Cutter Diameter

2mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 2mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 2mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shank Type

Plain

Cut Length

6.3mm

Cutter Diameter

2mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of