RS PRO Plain Slot Drill 3 Flutes, 8mm Cut Diameter
RS Stock No.: 316-092Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
20mm
Cutter Diameter
8mm
Number Of Flutes
3
Material
Carbide
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 51.74
€ 51.74 Each (ex VAT)
€ 61.57
€ 61.57 Each (inc. VAT)
RS PRO Plain Slot Drill 3 Flutes, 8mm Cut Diameter
1
€ 51.74
€ 51.74 Each (ex VAT)
€ 61.57
€ 61.57 Each (inc. VAT)
RS PRO Plain Slot Drill 3 Flutes, 8mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
20mm
Cutter Diameter
8mm
Number Of Flutes
3
Material
Carbide
Country of Origin
Korea, Republic Of