Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x

RS Stock No.: 521-462Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 8

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 8

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in