RS PRO Plain Steel, Hex Bolt, M12 x 60.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
60mm
Length
60.0mm
Thread Size
M12
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.75mm
€ 47.19
€ 47.19 1 Bag of 50 (ex VAT)
€ 56.16
€ 56.16 1 Bag of 50 (inc. VAT)
1
€ 47.19
€ 47.19 1 Bag of 50 (ex VAT)
€ 56.16
€ 56.16 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
60mm
Length
60.0mm
Thread Size
M12
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.75mm