Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Plastic Case

RS Stock No.: 492-7820Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

156 mm

Internal Width

326 mm

Internal Depth

222mm

Internal Dimensions

156 x 326 x 222mm

Foam

Yes

Colour

Grey

Material Type

Plastic

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Case

P.O.A.

RS PRO Plastic Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

156 mm

Internal Width

326 mm

Internal Depth

222mm

Internal Dimensions

156 x 326 x 222mm

Foam

Yes

Colour

Grey

Material Type

Plastic

Country of Origin

Germany

You may be interested in