RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG58A
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
BNC Clamp Plug and Jacks
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).
€ 23.91
€ 23.91 Each (ex VAT)
€ 28.45
€ 28.45 Each (inc. VAT)
1
€ 23.91
€ 23.91 Each (ex VAT)
€ 28.45
€ 28.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 23.91 |
25 - 99 | € 23.08 |
100 - 249 | € 19.99 |
250+ | € 16.26 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG58A
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
BNC Clamp Plug and Jacks
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).