Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7114Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223

Size

Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 4.83

€ 4.83 Each (ex VAT)

€ 5.75

€ 5.75 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 4.83

€ 4.83 Each (ex VAT)

€ 5.75

€ 5.75 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 4.83
20 - 49€ 4.02
50+€ 3.18

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223

Size

Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China