RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
RS Stock No.: 213-8225Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Body Plating
Nickel
Country of Origin
China
Stock information temporarily unavailable.
€ 2.53
€ 2.53 Each (ex VAT)
€ 3.01
€ 3.01 Each (inc. VAT)
RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
1
€ 2.53
€ 2.53 Each (ex VAT)
€ 3.01
€ 3.01 Each (inc. VAT)
RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Body Plating
Nickel
Country of Origin
China