E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Plug Cable Mount F Connector, Crimp Termination, Straight Body

RS Stock No.: 546-2740Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

F Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG6 L

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

Crimp Plug

RS 'F' Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO, Plug Cable Mount F Connector, Crimp Termination, Straight Body

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO, Plug Cable Mount F Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

F Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG6 L

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

Crimp Plug

RS 'F' Series

You may be interested in