Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7153Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG316

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 9.01

€ 9.01 Each (ex VAT)

€ 10.72

€ 10.72 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

€ 9.01

€ 9.01 Each (ex VAT)

€ 10.72

€ 10.72 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 9.01
20 - 49€ 8.27
50+€ 7.94

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG316

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China