RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 121-7817Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

31.5mm

Coil Power

300W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

28mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Height

36.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power AC

2VA

Maximum Switching Power DC

1.4 W

Application

General Purpose

Country of Origin

China

Product details

RS Pro RKL Series 3PCO Relays

RS Pro RKL series 3 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately

Stock information temporarily unavailable.

€ 21.67

€ 21.67 Each (ex VAT)

€ 25.79

€ 25.79 Each (inc. VAT)

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

€ 21.67

€ 21.67 Each (ex VAT)

€ 25.79

€ 25.79 Each (inc. VAT)

RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

31.5mm

Coil Power

300W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

28mm

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Height

36.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power AC

2VA

Maximum Switching Power DC

1.4 W

Application

General Purpose

Country of Origin

China

Product details

RS Pro RKL Series 3PCO Relays

RS Pro RKL series 3 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately