E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plug In Power Supply 5V Output, 1A Output

RS Stock No.: 773-9424Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

5V

Input Voltage

240V ac

Output Current

1A

Output Connector

USB

Number of Outputs

1

Cable Length

1.5m

Standards Met

BS1363/A, EN60950

Type

Power Supply

Country of Origin

China

Product details

USB Power Adapter

This Power Adapter has one USB charger output, it fits any 13A socket. The USB port can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC

Handy Plug in USB charger - Rated to 1A
Re-charges devices that require USB connection
Ideal for iPhone, iPad, iPod, MP3’s, Mobile phones, PDA’s and Digital Cameras
Simply plug into any available 13 amp electrical socket
Ideal for recharging when PC is not available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Supply 5V Output, 1A Output

P.O.A.

RS PRO Plug In Power Supply 5V Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

5V

Input Voltage

240V ac

Output Current

1A

Output Connector

USB

Number of Outputs

1

Cable Length

1.5m

Standards Met

BS1363/A, EN60950

Type

Power Supply

Country of Origin

China

Product details

USB Power Adapter

This Power Adapter has one USB charger output, it fits any 13A socket. The USB port can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC

Handy Plug in USB charger - Rated to 1A
Re-charges devices that require USB connection
Ideal for iPhone, iPad, iPod, MP3’s, Mobile phones, PDA’s and Digital Cameras
Simply plug into any available 13 amp electrical socket
Ideal for recharging when PC is not available

You may be interested in