RS PRO Plug In Timer Relay, 12 → 240V ac/dc, 0.1 s → 10days, 1-Function, DPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Cycle
Time Range
0.1 s → 10days
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
Country of Origin
United Kingdom
€ 173.09
€ 173.09 Each (ex VAT)
€ 205.98
€ 205.98 Each (inc. VAT)
1
€ 173.09
€ 173.09 Each (ex VAT)
€ 205.98
€ 205.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 173.09 |
5 - 9 | € 168.70 |
10+ | € 164.14 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Cycle
Time Range
0.1 s → 10days
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
24mm
Power Supply
External
Minimum Voltage
12V ac/dc
Maximum Operating Temperature
+65°C
Length
48mm
Depth
74mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
Country of Origin
United Kingdom