RS PRO, Plug PCB Mount SMB Connector, 50Ω, Solder Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMB
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
€ 7.94
€ 7.94 Each (ex VAT)
€ 9.45
€ 9.45 Each (inc. VAT)
1
€ 7.94
€ 7.94 Each (ex VAT)
€ 9.45
€ 9.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 7.94 |
5 - 9 | € 7.83 |
10 - 24 | € 7.60 |
25+ | € 7.36 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMB
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China