Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30405748
Country of Origin
Taiwan, Province Of China
Product details
90° male PCB socket
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
€ 17.23
€ 17.23 Each (ex VAT)
€ 20.50
€ 20.50 Each (inc. VAT)
1
€ 17.23
€ 17.23 Each (ex VAT)
€ 20.50
€ 20.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 17.23 |
15 - 49 | € 14.72 |
50 - 99 | € 12.58 |
100+ | € 11.59 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30405748
Country of Origin
Taiwan, Province Of China
Product details
90° male PCB socket
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.