Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pneumatic Roundline Cylinder 10mm Bore, 10mm Stroke, ISO 6432 Series, Single Acting

RS Stock No.: 304-3274Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

10mm

Bore

10mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Roundline Cylinder 10mm Bore, 10mm Stroke, ISO 6432 Series, Single Acting

P.O.A.

RS PRO Pneumatic Roundline Cylinder 10mm Bore, 10mm Stroke, ISO 6432 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stroke

10mm

Bore

10mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy