RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 200mm Stroke, ISO 6432 Series, Double Acting

Technical Document
Specifications
Brand
RS ProStroke
200mm
Bore
25mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 112.63
€ 112.63 Each (ex VAT)
€ 134.03
€ 134.03 Each (inc. VAT)
1
€ 112.63
€ 112.63 Each (ex VAT)
€ 134.03
€ 134.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 112.63 |
5 - 9 | € 110.94 |
10+ | € 109.03 |
Technical Document
Specifications
Brand
RS ProStroke
200mm
Bore
25mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy