Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Polyester Media Roll Filter, G4 Grade, 1000 x 2000 x 20mm

RS Stock No.: 827-9529Brand: RS PRODistrelec Article No.: 30414622
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

39 x 78 x 0.8in

Actual Dimensions

1000 x 2000 x 20mm

ISO 16890 Class

ISO-C-60

Filter Grade

G4

Initial Pressure Drop

35Pa

Final Pressure Drop

250Pa

Colour

White

Media Material

Polyester

Actual Depth

20mm

Actual Width

2000mm

Actual Height

1000mm

Nominal Depth

20mm

Nominal Height

39in

Nominal Dimensions Height x Width

39 x 78in

Nominal Width

78in

Nominal Dimensions (Height x Width)

39 x 78in

Country of Origin

United Kingdom

Product details

RS PRO Synthetic Fire Rated Filter Media

Brought to you by RS PRO is a fire rated synthetic HVAC filter media formed from thermobonded non-woven 100% PET fibres with flame retardant properties.
Options available:
827-9529 - Media Roll Filter, G4, 1000 x 2000 x 20mm
122-1773 - Filter Media G4 , 20m x 1m x 20mm
122-1774 - Filter Media G4, 1.6m x 1m x 20mm

Features and Benefits:

• Thermobonded
• Flame retardent
• Polyester media
• G4 Grade
• Thermal stability 90°C
• 20mm thickness

Typical Applications:



HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.

FAQs

How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.

Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.

Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

You may be interested in
Stock information temporarily unavailable.

€ 73.38

€ 73.38 Each (ex VAT)

€ 87.32

€ 87.32 Each (inc. VAT)

RS PRO Polyester Media Roll Filter, G4 Grade, 1000 x 2000 x 20mm

€ 73.38

€ 73.38 Each (ex VAT)

€ 87.32

€ 87.32 Each (inc. VAT)

RS PRO Polyester Media Roll Filter, G4 Grade, 1000 x 2000 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

39 x 78 x 0.8in

Actual Dimensions

1000 x 2000 x 20mm

ISO 16890 Class

ISO-C-60

Filter Grade

G4

Initial Pressure Drop

35Pa

Final Pressure Drop

250Pa

Colour

White

Media Material

Polyester

Actual Depth

20mm

Actual Width

2000mm

Actual Height

1000mm

Nominal Depth

20mm

Nominal Height

39in

Nominal Dimensions Height x Width

39 x 78in

Nominal Width

78in

Nominal Dimensions (Height x Width)

39 x 78in

Country of Origin

United Kingdom

Product details

RS PRO Synthetic Fire Rated Filter Media

Brought to you by RS PRO is a fire rated synthetic HVAC filter media formed from thermobonded non-woven 100% PET fibres with flame retardant properties.
Options available:
827-9529 - Media Roll Filter, G4, 1000 x 2000 x 20mm
122-1773 - Filter Media G4 , 20m x 1m x 20mm
122-1774 - Filter Media G4, 1.6m x 1m x 20mm

Features and Benefits:

• Thermobonded
• Flame retardent
• Polyester media
• G4 Grade
• Thermal stability 90°C
• 20mm thickness

Typical Applications:



HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.

FAQs

How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.

Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.

Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

You may be interested in