RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 68pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
68pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
€ 22.20
€ 2.22 Each (In a Pack of 10) (ex VAT)
€ 26.42
€ 2.642 Each (In a Pack of 10) (inc. VAT)
10
€ 22.20
€ 2.22 Each (In a Pack of 10) (ex VAT)
€ 26.42
€ 2.642 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
68pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types