E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Power Brick AC/DC Adapter 12V dc Output, 20.83A Output

RS Stock No.: 819-3986Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

20.83A

Maximum Temperature

+40°C

Output Connector

4-Way Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Efficiency

87%

MTBF

>30000h

Standards Met

CEC, EN/IEC 60950, EUP II, RoHS Compliant, UL 60950

Width

51mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

197mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Power Brick AC/DC Adapter 12V dc Output, 20.83A Output

P.O.A.

RS PRO Power Brick AC/DC Adapter 12V dc Output, 20.83A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

20.83A

Maximum Temperature

+40°C

Output Connector

4-Way Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Efficiency

87%

MTBF

>30000h

Standards Met

CEC, EN/IEC 60950, EUP II, RoHS Compliant, UL 60950

Width

51mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

197mm

Country of Origin

China

You may be interested in