E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M3x6.0mm

RS Stock No.: 553-396Brand: RS PRODistrelec Article No.: 30425665
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 965

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Distrelec Product Id

30425665

Stock information temporarily unavailable.

€ 4.28

€ 4.28 1 Bag of 100 (ex VAT)

€ 5.09

€ 5.09 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M3x6.0mm

€ 4.28

€ 4.28 1 Bag of 100 (ex VAT)

€ 5.09

€ 5.09 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M3x6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 4.28
5 - 9€ 4.12
10 - 29€ 3.94
30+€ 3.76

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 965

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Distrelec Product Id

30425665