RS PRO Pozi M6 Countersunk Steel Machine Screws DIN 965 x 25.0mm
RS Stock No.: 553-532Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
25.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
1.0mm
Stock information temporarily unavailable.
€ 15.98
€ 15.98 1 Bag of 100 (ex VAT)
€ 19.02
€ 19.02 1 Bag of 100 (inc. VAT)
RS PRO Pozi M6 Countersunk Steel Machine Screws DIN 965 x 25.0mm
1
€ 15.98
€ 15.98 1 Bag of 100 (ex VAT)
€ 19.02
€ 19.02 1 Bag of 100 (inc. VAT)
RS PRO Pozi M6 Countersunk Steel Machine Screws DIN 965 x 25.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 15.98 |
5 - 9 | € 15.40 |
10 - 29 | € 14.83 |
30+ | € 14.04 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
25.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
1.0mm