Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985, M3x5.0mm

RS Stock No.: 264-6435Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

5.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Stock information temporarily unavailable.

€ 50.00

€ 0.10 Each (In a Pack of 500) (ex VAT)

€ 59.50

€ 0.119 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985, M3x5.0mm

€ 50.00

€ 0.10 Each (In a Pack of 500) (ex VAT)

€ 59.50

€ 0.119 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985, M3x5.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

5.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.50mm