E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M5x16.0mm

RS Stock No.: 553-627Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm

Stock information temporarily unavailable.

€ 11.96

€ 11.96 1 Bag of 100 (ex VAT)

€ 14.23

€ 14.23 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M5x16.0mm

€ 11.96

€ 11.96 1 Bag of 100 (ex VAT)

€ 14.23

€ 14.23 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M5x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.96
5 - 9€ 11.54
10 - 29€ 11.09
30+€ 10.55

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm