E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x6.0mm

RS Stock No.: 560-675Brand: RS PRODistrelec Article No.: 30417623
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Distrelec Product Id

30417623

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 6.63

€ 6.63 1 Bag of 100 (ex VAT)

€ 7.89

€ 7.89 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x6.0mm

€ 6.63

€ 6.63 1 Bag of 100 (ex VAT)

€ 7.89

€ 7.89 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.63
5 - 9€ 6.37
10 - 29€ 6.11
30+€ 5.79

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

6mm

Length Metric

6.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Distrelec Product Id

30417623

Country of Origin

Taiwan, Province Of China