E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozidriv Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm

RS Stock No.: 529-040Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Stainless Steel

Standards Met

DIN 965Z

Stainless Steel Type

A2 304

Finish

Plain

Thread Pitch

1.0mm

You may be interested in
Stock information temporarily unavailable.

€ 34.27

€ 34.27 1 Box of 100 (ex VAT)

€ 40.78

€ 40.78 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm

€ 34.27

€ 34.27 1 Box of 100 (ex VAT)

€ 40.78

€ 40.78 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Stainless Steel

Standards Met

DIN 965Z

Stainless Steel Type

A2 304

Finish

Plain

Thread Pitch

1.0mm

You may be interested in