RS PRO Pozidriv M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 12.0mm
RS Stock No.: 179-5671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Stainless Steel
Standards Met
DIN 965Z
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
€ 10.47
€ 10.47 1 Bag of 100 (ex VAT)
€ 12.46
€ 12.46 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 12.0mm
1
€ 10.47
€ 10.47 1 Bag of 100 (ex VAT)
€ 12.46
€ 12.46 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.47 |
5 - 9 | € 10.13 |
10 - 29 | € 9.71 |
30+ | € 9.19 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Stainless Steel
Standards Met
DIN 965Z
Stainless Steel Type
A2 304