E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M4x12.0mm

RS Stock No.: 553-425Brand: RS PRODistrelec Article No.: 30417611
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 965Z

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Distrelec Product Id

30417611

Stock information temporarily unavailable.

€ 5.19

€ 5.19 1 Bag of 100 (ex VAT)

€ 6.18

€ 6.18 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M4x12.0mm

€ 5.19

€ 5.19 1 Bag of 100 (ex VAT)

€ 6.18

€ 6.18 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M4x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.19
5 - 9€ 5.04
10 - 29€ 4.83
30+€ 4.57

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 965Z

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Distrelec Product Id

30417611