RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 0.59in Length, 15mm Length

Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
15mm
Head Shape
Countersunk
Length Imperial
0.59in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China
€ 6.87
€ 6.87 1 Box of 100 (ex VAT)
€ 8.18
€ 8.18 1 Box of 100 (inc. VAT)
1
€ 6.87
€ 6.87 1 Box of 100 (ex VAT)
€ 8.18
€ 8.18 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
15mm
Head Shape
Countersunk
Length Imperial
0.59in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China