Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 0.63in Length, 16mm Length

RS Stock No.: 287-4219Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

4mm

Length Metric

16mm

Head Shape

Countersunk

Length Imperial

0.63in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 6.71

€ 6.71 1 Box of 100 (ex VAT)

€ 7.98

€ 7.98 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 0.63in Length, 16mm Length

€ 6.71

€ 6.71 1 Box of 100 (ex VAT)

€ 7.98

€ 7.98 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 0.63in Length, 16mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

4mm

Length Metric

16mm

Head Shape

Countersunk

Length Imperial

0.63in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China