E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, 180 mm Overall

RS Stock No.: 182-9704Brand: RS PRODistrelec Article No.: 30425407
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

80 mm

Overall Length

180 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30425407

Country of Origin

Turkey

Product details

RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.

Features and Benefit:

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
• Soft grip handle for enhanced grip and control
• Available in a range of tip sizes to accommodate various applications

Applications:

Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

What is the difference between a pozidriv and a Phillips?

Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

What sizes are available?

RS PRO pozidriv screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

182-9703 – PZ0
182-9704 – PZ1
182-9705 – PZ2
182-9706 – PZ3
182-9707 – PZ4

Stock information temporarily unavailable.

€ 7.99

€ 7.99 Each (ex VAT)

€ 9.51

€ 9.51 Each (inc. VAT)

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, 180 mm Overall

€ 7.99

€ 7.99 Each (ex VAT)

€ 9.51

€ 9.51 Each (inc. VAT)

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

80 mm

Overall Length

180 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30425407

Country of Origin

Turkey

Product details

RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.

Features and Benefit:

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
• Soft grip handle for enhanced grip and control
• Available in a range of tip sizes to accommodate various applications

Applications:

Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

What is the difference between a pozidriv and a Phillips?

Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

What sizes are available?

RS PRO pozidriv screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

182-9703 – PZ0
182-9704 – PZ1
182-9705 – PZ2
182-9706 – PZ3
182-9707 – PZ4