RS PRO Pozidriv; Slotted Screwdriver Set, 6-Piece

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
Slotted Flared Stubby: 6 mm; Slotted Flared: 6 x 150; 8 x 200 mm; 9.5 x 250; Pozidriv: PZ1; PZ2
Product details
RS Pro Bladed Engineers Screwdriver Set
A screwdriver set giving optimised balance between comfort in use. 6 pieces set containing popular sizes for engineers applications.
Features and Benefits
A set of 6 fluted-handle engineers screwdrivers
Four flared tip drivers for engineering applications
Two Supadriv™ tipped drivers with standard round shafts
Chrome vanadium steel for slotted tip
€ 55.31
€ 55.31 1 Set (ex VAT)
€ 65.82
€ 65.82 1 Set (inc. VAT)
1
€ 55.31
€ 55.31 1 Set (ex VAT)
€ 65.82
€ 65.82 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
Slotted Flared Stubby: 6 mm; Slotted Flared: 6 x 150; 8 x 200 mm; 9.5 x 250; Pozidriv: PZ1; PZ2
Product details
RS Pro Bladed Engineers Screwdriver Set
A screwdriver set giving optimised balance between comfort in use. 6 pieces set containing popular sizes for engineers applications.
Features and Benefits
A set of 6 fluted-handle engineers screwdrivers
Four flared tip drivers for engineering applications
Two Supadriv™ tipped drivers with standard round shafts
Chrome vanadium steel for slotted tip